1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808GC102MAT2A

DigiKey Part Number
478-KGM42BR73D102MYTR-ND - Tape & Reel (TR)
478-KGM42BR73D102MYCT-ND - Cut Tape (CT)
478-KGM42BR73D102MYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808GC102MAT2A
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808GC102MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±20%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808GC102MAT1AKYOCERA AVX87478-2975-1-ND$4.85000Direct
1808GC102KAT2AKYOCERA AVX4,187478-KGM42BR73D102KYCT-ND$9.95000Upgrade
1808HC102KAT1AKYOCERA AVX2,015478-2981-1-ND$8.22000Upgrade
1808HC102KAT2AKYOCERA AVX5,163478-KGM42CR73U102KYCT-ND$8.22000Upgrade
C4520X7R3D102M130KATDK1,020445-14958-1-ND$5.76000Direct
In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.21500$32.15
50$2.43680$121.84
100$2.19600$219.60
500$1.79114$895.57
1,000$1.66592$1,665.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.46585$2,931.70
4,000$1.38497$5,539.88
6,000$1.34448$8,066.88
10,000$1.29957$12,995.70
14,000$1.27333$17,826.62
20,000$1.24809$24,961.80
Manufacturers Standard Package