1808SC102KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HC102KAT2A

DigiKey Part Number
478-KGM42CR73U102KYTR-ND - Tape & Reel (TR)
478-KGM42CR73U102KYCT-ND - Cut Tape (CT)
478-KGM42CR73U102KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HC102KAT2A
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.13000$8.13
10$5.05000$50.50
50$4.04140$202.07
100$3.66950$366.95
500$3.09718$1,548.59
1,000$2.91146$2,911.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.70068$5,401.36
4,000$2.63101$10,524.04
6,000$2.57133$15,427.98
10,000$2.34643$23,464.30
Manufacturers Standard Package