
1808GC102KAT1A | |
|---|---|
DigiKey Part Number | 478-2974-2-ND - Tape & Reel (TR) 478-2974-1-ND - Cut Tape (CT) 478-2974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC102KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 50 | $2.05380 | $102.69 |
| 100 | $1.84330 | $184.33 |
| 500 | $1.49072 | $745.36 |
| 1,000 | $1.38171 | $1,381.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28843 | $2,576.86 |
| 4,000 | $1.21477 | $4,859.08 |
| 6,000 | $1.17790 | $7,067.40 |
| 10,000 | $1.13702 | $11,370.20 |
| 14,000 | $1.11313 | $15,583.82 |
| 20,000 | $1.09014 | $21,802.80 |

