Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct


C2012X7R1A225K | |
|---|---|
DigiKey Part Number | 445-6858-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X7R1A225K |
Description | CAP CER 2.2UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1A225K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1C225K085AB | TDK | 3,703 | 445-14531-1-ND | $1.64000 | Upgrade |
| C2012X7R1C225K125AB | TDK | 180,665 | 445-1420-1-ND | $1.48000 | Upgrade |
| C2012X7R1E225K085AB | TDK | 195,143 | 445-14535-1-ND | $3.12000 | Upgrade |
| C2012X7R1E225K125AB | TDK | 119,532 | 445-6860-1-ND | $3.29000 | Upgrade |
| C2012X7R1H225K125AC | TDK | 639,855 | 445-5968-1-ND | $4.19000 | Upgrade |






