


C0805C225K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C225K8RACTUCT-ND - Cut Tape (CT) 399-C0805C225K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K8RACTU |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C225J4RACTU | KEMET | 16,782 | 399-C0805C225J4RACTUCT-ND | $10.69000 | Upgrade |
| C0805C225K3RACTU | KEMET | 121,469 | 399-C0805C225K3RACTUCT-ND | $1.81000 | Upgrade |
| C0805C225K4RACTU | KEMET | 83,757 | 399-C0805C225K4RACTUCT-ND | $3.62000 | Upgrade |
| CC0805KKX7R6BB225 | YAGEO | 3,717 | 311-1368-1-ND | $1.89000 | Direct |
| CL21B225KPFNNNE | Samsung Electro-Mechanics | 92,279 | 1276-1188-1-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22660 | $61.33 |
| 100 | $1.08850 | $108.85 |
| 500 | $0.85684 | $428.42 |
| 1,000 | $0.78515 | $785.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.70965 | $1,774.12 |
| 5,000 | $0.66417 | $3,320.85 |
| 7,500 | $0.64139 | $4,810.43 |
| 12,500 | $0.61615 | $7,701.88 |
| 17,500 | $0.60141 | $10,524.67 |
| 25,000 | $0.58722 | $14,680.50 |


