
C0805C225J4RACTU | |
---|---|
DigiKey Part Number | 399-C0805C225J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C225J4RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C225J4RACTU |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $6.40400 | $64.04 |
50 | $5.24540 | $262.27 |
100 | $4.81080 | $481.08 |
500 | $4.20228 | $2,101.14 |
1,000 | $3.84937 | $3,849.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.60957 | $9,023.93 |
5,000 | $3.46496 | $17,324.80 |
7,500 | $3.39253 | $25,443.97 |
12,500 | $3.31223 | $41,402.88 |
17,500 | $3.26529 | $57,142.57 |
25,000 | $3.22010 | $80,502.50 |