
FK0MKDK | |
|---|---|
DigiKey Part Number | 931-FK0MKDK-ND |
Manufacturer | |
Manufacturer Product Number | FK0MKDK |
Description | FAKRA GEN 1 CODE K CURRY YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code K | |
Housing Color | Yellow, Curry | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.94000 | $25.94 |
| 10 | $22.05200 | $220.52 |
| 25 | $20.66720 | $516.68 |
| 50 | $19.67840 | $983.92 |
| 100 | $18.73930 | $1,873.93 |
| 300 | $17.34063 | $5,202.19 |
| 500 | $16.72704 | $8,363.52 |
| 1,000 | $15.92890 | $15,928.90 |
| 2,500 | $14.93244 | $37,331.10 |



