
FK0MDDK | |
|---|---|
DigiKey Part Number | 931-FK0MDDK-ND |
Manufacturer | |
Manufacturer Product Number | FK0MDDK |
Description | FAKRA GEN 1 CODE D BORDEAUX VIOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $20.69400 | $206.94 |
| 25 | $19.39280 | $484.82 |
| 50 | $18.46540 | $923.27 |
| 100 | $17.58330 | $1,758.33 |
| 300 | $16.27143 | $4,881.43 |
| 500 | $15.69550 | $7,847.75 |
| 1,000 | $14.94669 | $14,946.69 |
| 2,500 | $14.01161 | $35,029.03 |


