
FK0MDG | |
|---|---|
DigiKey Part Number | 931-FK0MDG-ND |
Manufacturer | |
Manufacturer Product Number | FK0MDG |
Description | FAKRA GEN 1 CODE D BORDEAUX VIOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 10 | $24.91100 | $249.11 |
| 25 | $23.34560 | $583.64 |
| 50 | $22.23100 | $1,111.55 |
| 100 | $21.16870 | $2,116.87 |
| 300 | $19.58910 | $5,876.73 |
| 500 | $18.89580 | $9,447.90 |
| 1,000 | $17.99423 | $17,994.23 |
| 2,500 | $16.86861 | $42,171.53 |

