UMK325BJ105MHHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 5,795
Unit Price: $4.41000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

UMK325BJ105MHHT

DigiKey Part Number
587-3529-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK325BJ105MHHT
Description
CAP CER 1UF 50V X5R 1210
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325BJ105MHHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes