
C1210C105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7045-2-ND - Tape & Reel (TR) 399-7045-1-ND - Cut Tape (CT) 399-7045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.34100 | $23.41 |
| 50 | $1.70520 | $85.26 |
| 100 | $1.45630 | $145.63 |
| 500 | $1.23912 | $619.56 |
| 1,000 | $1.13468 | $1,134.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92701 | $1,854.02 |

