UMK105CG181JVHF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


TDK
In Stock: 189,003
Unit Price: $0.82000
Datasheet

Direct


TDK
In Stock: 11,500
Unit Price: $0.99000
Datasheet

Direct


Murata Electronics
In Stock: 178
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 5,000
Unit Price: $1.15000
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG181JVHF

DigiKey Part Number
587-3742-2-ND - Tape & Reel (TR)
587-3742-1-ND - Cut Tape (CT)
587-3742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG181JVHF
Description
CAP CER 180PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG181JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C181J5GACAUTOKEMET0399-6832-1-ND$0.82000Direct
CGA2B2C0G1H181J050BATDK189,003445-5599-1-ND$0.82000Direct
CGA2B2NP01H181J050BATDK11,500445-12125-1-ND$0.99000Direct
GCM1555C1H181JA16DMurata Electronics178490-GCM1555C1H181JA16DCT-ND$0.82000Direct
CGA2B2C0G2A181J050BATDK5,000445-15513-1-ND$1.15000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.22700$11.35
100$0.19400$19.40
500$0.13960$69.80
1,000$0.12299$122.99
2,500$0.10550$263.75
5,000$0.09497$474.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08634$863.40
20,000$0.07925$1,585.00
30,000$0.07570$2,271.00
50,000$0.07176$3,588.00
70,000$0.06947$4,862.90
100,000$0.06726$6,726.00
Manufacturers Standard Package