


UMF212B7103KGHT | |
---|---|
DigiKey Part Number | 587-6542-2-ND - Tape & Reel (TR) 587-6542-1-ND - Cut Tape (CT) 587-6542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF212B7103KGHT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF212B7103KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.07600 | $10.76 |
50 | $0.77020 | $38.51 |
100 | $0.67820 | $67.82 |
500 | $0.52172 | $260.86 |
1,000 | $0.47361 | $473.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41403 | $1,242.09 |
6,000 | $0.38422 | $2,305.32 |
9,000 | $0.34793 | $3,131.37 |
15,000 | $0.33732 | $5,059.80 |
21,000 | $0.33611 | $7,058.31 |
30,000 | $0.32641 | $9,792.30 |
36,000 | $0.32585 | $11,730.60 |
72,000 | $0.31756 | $22,864.32 |
75,000 | $0.31680 | $23,760.00 |