
MT21B103K500CT | |
---|---|
DigiKey Part Number | 1292-MT21B103K500CTTR-ND - Tape & Reel (TR) 1292-MT21B103K500CT-ND - Cut Tape (CT) 1292-MT21B103K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT21B103K500CT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
50 | $0.19040 | $9.52 |
100 | $0.16260 | $16.26 |
500 | $0.11644 | $58.22 |
1,000 | $0.10223 | $102.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08106 | $324.24 |
8,000 | $0.07324 | $585.92 |
12,000 | $0.06216 | $745.92 |
20,000 | $0.06167 | $1,233.40 |
28,000 | $0.04405 | $1,233.40 |
40,000 | $0.04382 | $1,752.80 |
48,000 | $0.04372 | $2,098.56 |
96,000 | $0.04334 | $4,160.64 |
100,000 | $0.04332 | $4,332.00 |