-1,45mm.jpg)
MCASU21GSB7103KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASU21GSB7103KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7103KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB7103KTNA01 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB7103KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42200 | $21.10 |
100 | $0.36620 | $36.62 |
500 | $0.28066 | $140.33 |
1,000 | $0.24411 | $244.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22022 | $660.66 |
6,000 | $0.21476 | $1,288.56 |
9,000 | $0.18297 | $1,646.73 |
15,000 | $0.17342 | $2,601.30 |
21,000 | $0.16783 | $3,524.43 |
30,000 | $0.16247 | $4,874.10 |
36,000 | $0.15992 | $5,757.12 |
72,000 | $0.15136 | $10,897.92 |
75,000 | $0.15091 | $11,318.25 |