



TMK316B7225KL-T | |
|---|---|
DigiKey Part Number | 587-1329-2-ND - Tape & Reel (TR) 587-1329-1-ND - Cut Tape (CT) 587-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316B7225KL-T |
Description | CAP CER 2.2UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | TMK316B7225KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK316B7225KL-T | Taiyo Yuden | 65,594 | 587-2911-1-ND | $2.30000 | Upgrade |
| TMK212B7225KG-TR | Taiyo Yuden | 162,577 | 587-2991-1-ND | $1.97000 | Similar |
| 12063C225KAT2A | KYOCERA AVX | 5,869 | 478-KGM31HR71E225KUCT-ND | $3.78000 | Direct |
| C1206C225K3RACTU | KEMET | 21,155 | 399-C1206C225K3RACTUCT-ND | $2.80000 | Direct |
| C3216X7R1E225K160AA | TDK | 39,148 | 445-1382-1-ND | $2.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.45500 | $14.55 |
| 50 | $1.05560 | $52.78 |
| 100 | $0.93400 | $93.40 |
| 500 | $0.72876 | $364.38 |
| 1,000 | $0.66561 | $665.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61370 | $1,227.40 |
| 4,000 | $0.57098 | $2,283.92 |
| 6,000 | $0.54961 | $3,297.66 |
| 10,000 | $0.52591 | $5,259.10 |
| 14,000 | $0.51207 | $7,168.98 |
| 20,000 | $0.49875 | $9,975.00 |


