Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



TMK212F105ZG-T | |
|---|---|
DigiKey Part Number | 587-2671-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK212F105ZG-T |
Description | CAP CER 1UF 25V Y5V 0805 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
EDA/CAD Models | TMK212F105ZG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212B7105KG-T | Taiyo Yuden | 340,268 | 587-1281-1-ND | $1.15000 | Direct |
| TMK212BJ105KD-T | Taiyo Yuden | 55,211 | 587-6360-1-ND | $1.40000 | Direct |
| 08053G105ZAT2A | KYOCERA AVX | 50,039 | 478-KGM21AV51E105ZUCT-ND | $1.40000 | Direct |
| C0805C105Z3VACTU | KEMET | 9,198 | 399-C0805C105Z3VACTUCT-ND | $4.11000 | Direct |
| CC0805ZRY5V8BB105 | YAGEO | 5,916 | 311-1358-1-ND | $0.99000 | Direct |






