4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BBJ475MD-T

DigiKey Part Number
587-4940-2-ND - Tape & Reel (TR)
587-4940-1-ND - Cut Tape (CT)
587-4940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BBJ475MD-T
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BBJ475MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK212ABJ475MG-TTaiyo Yuden3,227587-4937-1-ND$1.23000Direct
GMK212BBJ475KD-TTaiyo Yuden4,043587-4895-1-ND$3.21000Upgrade
GMK212BBJ475MD-TTaiyo Yuden4,518587-4896-1-ND$2.55000Upgrade
TMK212ABJ475KG-TTaiyo Yuden219,119587-5478-1-ND$1.23000Upgrade
UMK212BBJ475KG-TTaiyo Yuden994587-5485-1-ND$2.88000Upgrade
In-Stock: 1,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.16700$11.67
50$0.83700$41.85
100$0.73660$73.66
500$0.56762$283.81
1,000$0.51573$515.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43788$1,751.52
8,000$0.40900$3,272.00
12,000$0.39453$4,734.36
20,000$0.37851$7,570.20
28,000$0.36914$10,335.92
40,000$0.36013$14,405.20
Manufacturers Standard Package