


TMK212ABJ475MG-T | |
|---|---|
DigiKey Part Number | 587-4937-2-ND - Tape & Reel (TR) 587-4937-1-ND - Cut Tape (CT) 587-4937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212ABJ475MG-T |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212ABJ475MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.64500 | $6.45 |
| 50 | $0.45040 | $22.52 |
| 100 | $0.39240 | $39.24 |
| 500 | $0.29338 | $146.69 |
| 1,000 | $0.26295 | $262.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22101 | $663.03 |
| 6,000 | $0.20137 | $1,208.22 |
| 9,000 | $0.19163 | $1,724.67 |
| 15,000 | $0.17752 | $2,662.80 |
| 21,000 | $0.17679 | $3,712.59 |
| 30,000 | $0.16333 | $4,899.90 |
| 36,000 | $0.16300 | $5,868.00 |
| 72,000 | $0.16188 | $11,655.36 |
| 75,000 | $0.16182 | $12,136.50 |

