


GMK212BBJ475MD-T | |
|---|---|
DigiKey Part Number | 587-4896-2-ND - Tape & Reel (TR) 587-4896-1-ND - Cut Tape (CT) 587-4896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BBJ475MD-T |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BBJ475MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.96030 | $96.03 |
| 500 | $0.75046 | $375.23 |
| 1,000 | $0.68576 | $685.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58893 | $2,355.72 |
| 8,000 | $0.55298 | $4,423.84 |
| 12,000 | $0.53498 | $6,419.76 |
| 20,000 | $0.51503 | $10,300.60 |
| 28,000 | $0.50337 | $14,094.36 |
| 40,000 | $0.49216 | $19,686.40 |

