

TMF316B7225KLHT | |
---|---|
DigiKey Part Number | 587-6490-2-ND - Tape & Reel (TR) 587-6490-1-ND - Cut Tape (CT) 587-6490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF316B7225KLHT |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF316B7225KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.03400 | $20.34 |
50 | $1.53900 | $76.95 |
100 | $1.34540 | $134.54 |
500 | $1.12274 | $561.37 |
1,000 | $1.05004 | $1,050.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.94344 | $1,886.88 |
4,000 | $0.86316 | $3,452.64 |
6,000 | $0.81770 | $4,906.20 |
10,000 | $0.75397 | $7,539.70 |
14,000 | $0.73033 | $10,224.62 |
20,000 | $0.72794 | $14,558.80 |
24,000 | $0.70572 | $16,937.28 |
48,000 | $0.70183 | $33,687.84 |