
CL31B225KAHVPNE | |
|---|---|
DigiKey Part Number | 1276-6773-2-ND - Tape & Reel (TR) 1276-6773-1-ND - Cut Tape (CT) 1276-6773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KAHVPNE |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KAHVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.41300 | $14.13 |
| 50 | $1.02920 | $51.46 |
| 100 | $0.91080 | $91.08 |
| 500 | $0.71202 | $356.01 |
| 1,000 | $0.65066 | $650.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59626 | $1,192.52 |
| 4,000 | $0.54765 | $2,190.60 |
| 6,000 | $0.49785 | $2,987.10 |
| 10,000 | $0.44805 | $4,480.50 |
| 14,000 | $0.43366 | $6,071.24 |
| 20,000 | $0.43207 | $8,641.40 |
| 24,000 | $0.41862 | $10,046.88 |
| 48,000 | $0.41604 | $19,969.92 |
| 50,000 | $0.41591 | $20,795.50 |

