Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade



SMK432B7473MM-T | |
|---|---|
DigiKey Part Number | 587-SMK432B7473MM-TTR-ND - Tape & Reel (TR) 587-SMK432B7473MM-TCT-ND - Cut Tape (CT) 587-SMK432B7473MM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK432B7473MM-T |
Description | CAP CER 0.047UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK432B7473MM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMK432B7473KM-T | Taiyo Yuden | 920 | 587-1398-1-ND | $9.62000 | Upgrade |
| 1812CC473MAT1A | KYOCERA AVX | 0 | 1812CC473MAT1A-ND | $4.29779 | Direct |
| 1812CC473KAT1A | KYOCERA AVX | 0 | 478-2997-1-ND | $9.37000 | Upgrade |
| C1812C473KDRACTU | KEMET | 13,425 | 399-C1812C473KDRACTUCT-ND | $14.88000 | Upgrade |
| GRM43DR73A473KW01L | Murata Electronics | 26,043 | 490-3504-1-ND | $12.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.56796 | $1,783.98 |






