Direct
Direct

VPDR102W473K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR102W473K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDR102W473K1GV001E |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR102W473K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C473KDRACTU | KEMET | 13,425 | 399-C1812C473KDRACTUCT-ND | $14.88000 | Direct |
| GRM43DR73A473KW01L | Murata Electronics | 26,043 | 490-3504-1-ND | $12.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.29188 | $12,583.76 |



