NS12565T100MNV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,751
Unit Price: $1.23000
Datasheet
NS Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12565T100MNV

DigiKey Part Number
587-3666-2-ND - Tape & Reel (TR)
587-3666-1-ND - Cut Tape (CT)
587-3666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS12565T100MNV
Description
FIXED IND 10UH 4.75A 23.88 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.75 A 23.88mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS12565T100MNV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
23.88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.71000$13.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.90141$11,802.82
Manufacturers Standard Package