
| SRR1260A-100M | |
|---|---|
| DigiKey Part Number | SRR1260A-100MTR-ND - Tape & Reel (TR) SRR1260A-100MCT-ND - Cut Tape (CT) SRR1260A-100MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRR1260A-100M | 
| Description | FIXED IND 10UH 5.5A 20 MOHM SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR1260A-100M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 10 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 5.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 20mOhm Max | |
| Q @ Freq | 32 @ 2.52MHz | |
| Frequency - Self Resonant | 21MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.03000 | $10.03 | 
| 10 | $8.28100 | $82.81 | 
| 25 | $7.65920 | $191.48 | 
| 50 | $7.22200 | $361.10 | 
| 100 | $6.80910 | $680.91 | 
| 250 | $6.29936 | $1,574.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | $5.84870 | $3,509.22 | 
| 1,200 | $5.51528 | $6,618.34 | 
| 1,800 | $5.32936 | $9,592.85 | 
| 3,000 | $5.10426 | $15,312.78 | 
| 4,200 | $4.96134 | $20,837.63 | 
| 6,000 | $4.83391 | $29,003.46 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China