22 µH Semi-Shielded Drum Core, Wirewound Inductor 720 mA 348mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T220MDGJV

DigiKey Part Number
587-3576-2-ND - Tape & Reel (TR)
587-3576-1-ND - Cut Tape (CT)
587-3576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T220MDGJV
Description
FIXED IND 22UH 720MA 348 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 720 mA 348mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4018T220MDGJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
348mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCXND4040TKL220MDGTaiyo Yuden1,385587-LCXND4040TKL220MDGCT-ND$1.18000Direct
74404042220Würth Elektronik815732-5510-1-ND$4.57000Similar
SRN4018TA-220MBourns Inc.10,525SRN4018TA-220MCT-ND$1.58000Similar
In-Stock: 2,778
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.99800$19.98
25$1.85160$46.29
50$1.74620$87.31
100$1.64590$164.59
250$1.52264$380.66
500$1.43564$717.82
1,000$1.35359$1,353.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.21711$4,259.88
7,000$1.14771$8,033.97
10,500$1.10900$11,644.50
17,500$1.06214$18,587.45
24,500$1.03239$25,293.55
35,000$1.00179$35,062.65
Manufacturers Standard Package