
NRG4026T2R3N | |
---|---|
DigiKey Part Number | 587-2379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRG4026T2R3N |
Description | FIXED IND 2.3UH 1.97A 40MOHM SMD |
Customer Reference | |
Detailed Description | 2.3 µH Shielded Drum Core, Wirewound Inductor 1.97 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRG4026T2R3N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 96MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.14355 | $2,287.10 |