
LSXND4040TKL2R2MDG | |
---|---|
DigiKey Part Number | 587-LSXND4040TKL2R2MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL2R2MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL2R2MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL2R2MDG |
Description | FIXED IND 2.2UH 2.2A 50.4MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 2.2 A 50.4mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL2R2MDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 50.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.23200 | $12.32 |
100 | $1.01410 | $101.41 |
1,000 | $0.83366 | $833.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.74955 | $2,623.43 |
7,000 | $0.70677 | $4,947.39 |
10,500 | $0.68290 | $7,170.45 |
17,500 | $0.65401 | $11,445.17 |
24,500 | $0.63567 | $15,573.91 |
35,000 | $0.61680 | $21,588.00 |
87,500 | $0.58195 | $50,920.62 |