
NR4018T221M | |
|---|---|
DigiKey Part Number | 587-1668-2-ND - Tape & Reel (TR) 587-1668-1-ND - Cut Tape (CT) 587-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4018T221M |
Description | FIXED IND 220UH 170MA 4.8 OHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 170 mA 4.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4018T221M Models |
Category | Current - Saturation (Isat) 270mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.8Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL221MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL221MDGTR-ND | $1.15343 | MFR Recommended |
| LCXND4040TKL221MDG | Taiyo Yuden | 2,750 | 587-LCXND4040TKL221MDGCT-ND | $2.38000 | MFR Recommended |
| LLXND4040TKL221MDG | Taiyo Yuden | 0 | 587-LLXND4040TKL221MDGTR-ND | $0.77073 | MFR Recommended |
| LMXND4040TKL221MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL221MDGTR-ND | $1.15343 | MFR Recommended |
| LSXND4040TKL221MDG | Taiyo Yuden | 1,445 | 587-LSXND4040TKL221MDGCT-ND | $1.64000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.79200 | $17.92 |
| 100 | $1.47660 | $147.66 |
| 1,000 | $1.21440 | $1,214.40 |

