
LLXND4040TKL221MDG | |
---|---|
DigiKey Part Number | 587-LLXND4040TKL221MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND4040TKL221MDG |
Description | FIXED IND 220UH 170MA 4.56OHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 275mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.74851 | $2,619.78 |