
MSASH45MSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH45MSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MSASH45MSB7225KTNA01CT-ND - Cut Tape (CT) 587-MSASH45MSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH45MSB7225KTNA01 |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH45MSB7225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK432B7225KMHT | Taiyo Yuden | 745 | 587-5044-1-ND | $12.00000 | Parametric Equivalent |
| MCASH45MSB7225KTNA01 | Taiyo Yuden | 450 | 587-MCASH45MSB7225KTNA01CT-ND | $12.00000 | Parametric Equivalent |
| 18121C225KAR1-EM | KYOCERA AVX | 276 | 478-18121C225KAR1-EMCT-ND | $238.09000 | Parametric Equivalent |
| 18121C225KAT2A | KYOCERA AVX | 2,314 | 478-KGM43JR72A225KVCT-ND | $8.88000 | Parametric Equivalent |
| 18121C225KAT4A | KYOCERA AVX | 3,266 | 478-KGM43JR72A225KSCT-ND | $7.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.42100 | $64.21 |
| 50 | $5.03640 | $251.82 |
| 100 | $4.61140 | $461.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.89190 | $1,945.95 |
| 1,000 | $3.66942 | $3,669.42 |
| 1,500 | $3.55793 | $5,336.89 |
| 2,500 | $3.43452 | $8,586.30 |
| 3,500 | $3.36233 | $11,768.16 |
| 5,000 | $3.29289 | $16,464.45 |

