Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCH32MLC7475KPDDT1 | |
|---|---|
DigiKey Part Number | 587-MMJCH32MLC7475KPDDT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCH32MLC7475KPDDT1 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCH32MLC7475KPDDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ325KC7475KMHPE | Taiyo Yuden | 174,222 | 587-4979-1-ND | $15.37000 | Parametric Equivalent |
| MBJCH32MLC7475KPDDT1 | Taiyo Yuden | 0 | 587-MBJCH32MLC7475KPDDT1TR-ND | $6.59299 | Parametric Equivalent |
| MCJCH32MLC7475KPDDT1 | Taiyo Yuden | 1,160 | 587-MCJCH32MLC7475KPDDT1CT-ND | $16.61000 | Parametric Equivalent |
| MCJCH32MLC7475KPDDTJ | Taiyo Yuden | 0 | 587-MCJCH32MLC7475KPDDTJTR-ND | $6.57301 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.37684 | $6,376.84 |





