
MCJCH32MLC7475KPDDT1 | |
---|---|
DigiKey Part Number | 587-MCJCH32MLC7475KPDDT1TR-ND - Tape & Reel (TR) 587-MCJCH32MLC7475KPDDT1CT-ND - Cut Tape (CT) 587-MCJCH32MLC7475KPDDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH32MLC7475KPDDT1 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH32MLC7475KPDDT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $9.86200 | $98.62 |
50 | $7.93240 | $396.62 |
100 | $7.33640 | $733.64 |
500 | $6.75584 | $3,377.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.33845 | $5,338.45 |
2,000 | $5.22415 | $10,448.30 |