MMASJ168AB5106MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.48413
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,631
Unit Price: $13.13000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.48413
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.52535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.56578
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.18033
Datasheet

Parametric Equivalent


KEMET
In Stock: 43,445
Unit Price: $24.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 399,036
Unit Price: $24.50000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 300,805
Unit Price: $28.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 580,217
Unit Price: $7.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.92332
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.09753
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.59171
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 193,037
Unit Price: $10.50000
Datasheet
MFG_MMASJ168AB5106MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASJ168AB5106MTNA01

DigiKey Part Number
587-MMASJ168AB5106MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASJ168AB5106MTNA01
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASJ168AB5106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23311$932.44
Manufacturers Standard Package