CL10A106MQ8NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 2,679,835
Unit Price: $16.77000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 40,004
Unit Price: $15.84000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 433,227
Unit Price: $12.11000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 29,864
Unit Price: $10.25000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3,921
Unit Price: $24.23000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,417,197
Unit Price: $25.16000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 25,066
Unit Price: $22.36000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,377,065
Unit Price: $13.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 647,974
Unit Price: $15.84000
Datasheet

Direct


YAGEO
In Stock: 64,527
Unit Price: $22.36000
Datasheet

Direct


Murata Electronics
In Stock: 47,996
Unit Price: $36.34000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $36.34000
Datasheet

Direct


Taiyo Yuden
In Stock: 131,810
Unit Price: $12.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $31.68000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106MQ8NNNC

DigiKey Part Number
1276-1119-2-ND - Tape & Reel (TR)
1276-1119-1-ND - Cut Tape (CT)
1276-1119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106MQ8NNNC
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106MQ8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A106KP8NNNCSamsung Electro-Mechanics2,679,8351276-1192-1-ND$16.77000Upgrade
CL10A106KP8NNNDSamsung Electro-Mechanics40,0041276-CL10A106KP8NNNDCT-ND$15.84000Upgrade
CL10A106KQ8NNNCSamsung Electro-Mechanics433,2271276-1038-1-ND$12.11000Upgrade
CL10A106KQ8NNNLSamsung Electro-Mechanics29,8641276-CL10A106KQ8NNNLCT-ND$10.25000Upgrade
CL10A106KQ8NNWCSamsung Electro-Mechanics3,9211276-1868-1-ND$24.23000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.47700$4.77
50$0.32880$16.44
100$0.28360$28.36
500$0.20800$104.00
1,000$0.18474$184.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15000$600.00
8,000$0.13714$1,097.12
12,000$0.13069$1,568.28
20,000$0.12356$2,471.20
28,000$0.11939$3,342.92
40,000$0.11538$4,615.20
Manufacturers Standard Package