10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
0603
TAIYO YUDEN MLCCs

JMK107BJ106MA-T

DigiKey Part Number
587-1256-2-ND - Tape & Reel (TR)
587-1256-1-ND - Cut Tape (CT)
587-1256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BJ106MA-T
Description
CAP CER 10UF 6.3V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BJ106MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107BBJ106MA-TTaiyo Yuden21587-3238-1-ND$2.47000Upgrade
LMK107BBJ106MALTTaiyo Yuden854,727587-3258-1-ND$1.15000Upgrade
LMK107BJ106MALTDTaiyo Yuden135,466587-2562-1-ND$3.62000Upgrade
06036D106MAT2AKYOCERA AVX626,759478-KGM15CR50J106MTCT-ND$1.40000Direct
C0603C106M9PACTUKEMET0399-C0603C106M9PACTUCT-ND$2.38000Direct
In-Stock: 128,025
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.40280$20.14
100$0.34860$34.86
500$0.25864$129.32
1,000$0.23102$231.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18957$758.28
8,000$0.17420$1,393.60
12,000$0.16652$1,998.24
20,000$0.15801$3,160.20
28,000$0.15303$4,284.84
40,000$0.14825$5,930.00
Manufacturers Standard Package