MMASH31LAC7225MTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 7,328
Unit Price: $4.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.52000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.56404
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.65673
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.83786
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.65673
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.65673
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.83786
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.83786
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.17566
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.83786
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 685
Unit Price: $4.20000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 150,736
Unit Price: $5.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 19,468
Unit Price: $5.43000
Datasheet
MFG_MMASH31LAC7225MTCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASH31LAC7225MTCA01

DigiKey Part Number
587-MMASH31LAC7225MTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASH31LAC7225MTCA01
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASH31LAC7225MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.65673$3,313.46
Manufacturers Standard Package