


HMK316AC7225ML-TE | |
---|---|
DigiKey Part Number | 587-5028-2-ND - Tape & Reel (TR) 587-5028-1-ND - Cut Tape (CT) 587-5028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316AC7225ML-TE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316AC7225ML-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.56000 | $25.60 |
50 | $1.98560 | $99.28 |
100 | $1.72130 | $172.13 |
500 | $1.43302 | $716.51 |
1,000 | $1.33861 | $1,338.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.24867 | $2,497.34 |
4,000 | $1.13384 | $4,535.36 |
6,000 | $1.10535 | $6,632.10 |
10,000 | $1.08688 | $10,868.80 |
14,000 | $1.06618 | $14,926.52 |
20,000 | $1.04682 | $20,936.40 |
24,000 | $0.97170 | $23,320.80 |
50,000 | $0.96986 | $48,493.00 |