MLAST105SB7223MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08375
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07300
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07300
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07300
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07300
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,830
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08375
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07300
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10071
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07649
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11814
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08445
Datasheet
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST105SB7223MFNA01

DigiKey Part Number
587-MLAST105SB7223MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST105SB7223MFNA01
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST105SB7223MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST105SB7223MFNA01Taiyo Yuden0587-MAAST105SB7223MFNA01TR-ND$0.08375Parametric Equivalent
MBAST105SB7223MFNA01Taiyo Yuden0587-MBAST105SB7223MFNA01TR-ND$0.07300Parametric Equivalent
MCAST105SB7223MFNA01Taiyo Yuden0587-MCAST105SB7223MFNA01TR-ND$0.07300Parametric Equivalent
MCAST105SB7223MFNA1JTaiyo Yuden0587-MCAST105SB7223MFNA1JTR-ND$0.07300Parametric Equivalent
MMAST105SB7223MFNA01Taiyo Yuden0587-MMAST105SB7223MFNA01TR-ND$0.07300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04393$439.30
Manufacturers Standard Package