LLXBD5050YKL330M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.75825

MFR Recommended


Taiyo Yuden
In Stock: 740
Unit Price: $3.12000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.02211
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.75825

Parametric Equivalent


Taiyo Yuden
In Stock: 1,290
Unit Price: $2.46000
MFG_LLXBD5050YKL330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD5050YKL330M

DigiKey Part Number
587-LLXBD5050YKL330MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD5050YKL330M
Description
FIXED IND 33UH 1.2A 234 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1.2 A 180mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
180mOhm
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.30588$1,958.82
Manufacturers Standard Package