
MCASU32MSB7475KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU32MSB7475KPNA01TR-ND - Tape & Reel (TR) 587-MCASU32MSB7475KPNA01CT-ND - Cut Tape (CT) 587-MCASU32MSB7475KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU32MSB7475KPNA01 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU32MSB7475KPNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU32MSB7475KPNA01 | Taiyo Yuden | 51 | 587-MAASU32MSB7475KPNA01CT-ND | $6.58000 | Parametric Equivalent |
| MCJCU32MAB7475KPPA01 | Taiyo Yuden | 1,551 | 587-MCJCU32MAB7475KPPA01CT-ND | $8.39000 | Parametric Equivalent |
| UMF325B7475KMHP | Taiyo Yuden | 1,132 | 587-6460-1-ND | $6.58000 | Parametric Equivalent |
| UMJ325AB7475KMHP | Taiyo Yuden | 21,600 | 587-4954-1-ND | $8.39000 | Parametric Equivalent |
| UMK325B7475KMHP | Taiyo Yuden | 6,079 | 587-6032-1-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.60100 | $36.01 |
| 50 | $2.74440 | $137.22 |
| 100 | $2.47960 | $247.96 |
| 500 | $2.03318 | $1,016.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89522 | $1,895.22 |
| 2,000 | $1.78181 | $3,563.62 |
| 3,000 | $1.72498 | $5,174.94 |
| 5,000 | $1.66201 | $8,310.05 |
| 7,000 | $1.62520 | $11,376.40 |
| 10,000 | $1.58979 | $15,897.90 |

