1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325B7475KMHP

DigiKey Part Number
587-6032-2-ND - Tape & Reel (TR)
587-6032-1-ND - Cut Tape (CT)
587-6032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325B7475KMHP
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325B7475KMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.28000$32.80
50$2.49320$124.66
100$2.25090$225.09
500$2.00486$1,002.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.70741$1,707.41
2,000$1.47881$2,957.62
3,000$1.46320$4,389.60
5,000$1.44670$7,233.50
7,000$1.40808$9,856.56
10,000$1.36971$13,697.10
12,000$1.34647$16,157.64
Manufacturers Standard Package