


UMF325B7475KMHP | |
|---|---|
DigiKey Part Number | 587-6460-2-ND - Tape & Reel (TR) 587-6460-1-ND - Cut Tape (CT) 587-6460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7475KMHP |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7475KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.70400 | $37.04 |
| 50 | $2.88980 | $144.49 |
| 100 | $2.61810 | $261.81 |
| 500 | $2.15808 | $1,079.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.01605 | $2,016.05 |
| 2,000 | $1.89914 | $3,798.28 |
| 3,000 | $1.84058 | $5,521.74 |
| 5,000 | $1.77570 | $8,878.50 |
| 7,000 | $1.73776 | $12,164.32 |
| 10,000 | $1.69827 | $16,982.70 |
| 12,000 | $1.68399 | $20,207.88 |
| 24,000 | $1.62576 | $39,018.24 |
| 25,000 | $1.62267 | $40,566.75 |

