Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASU21GSB7105KTNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU21GSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7105KTNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU21GSB7105KTNA01  | 
Description  | CAP CER 1UF 50V X7R 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU21GSB7105KTNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.63000 | $1.63 | 
| 10 | $0.93800 | $9.38 | 
| 50 | $0.66740 | $33.37 | 
| 100 | $0.58410 | $58.41 | 
| 500 | $0.44660 | $223.30 | 
| 1,000 | $0.40401 | $404.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.35166 | $1,054.98 | 
| 6,000 | $0.32607 | $1,956.42 | 
| 9,000 | $0.30299 | $2,726.91 | 
| 15,000 | $0.28839 | $4,325.85 | 
| 21,000 | $0.28732 | $6,033.72 | 
| 30,000 | $0.27358 | $8,207.40 | 
| 36,000 | $0.27309 | $9,831.24 | 
| 72,000 | $0.26628 | $19,172.16 | 
| 75,000 | $0.26560 | $19,920.00 | 





