
MAASU21GSB7105KTNA01 | |
|---|---|
DigiKey Part Number  | 587-MAASU21GSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7105KTNA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7105KTNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAASU21GSB7105KTNA01  | 
Description  | CAP CER 1UF 50V X7R 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAASU21GSB7105KTNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.24800 | $12.48 | 
| 50 | $0.90560 | $45.28 | 
| 100 | $0.79950 | $79.95 | 
| 500 | $0.62070 | $310.35 | 
| 1,000 | $0.56563 | $565.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.49751 | $1,492.53 | 
| 6,000 | $0.46451 | $2,787.06 | 
| 9,000 | $0.43098 | $3,878.82 | 
| 15,000 | $0.42430 | $6,364.50 | 
| 21,000 | $0.41871 | $8,792.91 | 
| 30,000 | $0.40836 | $12,250.80 | 
| 36,000 | $0.40345 | $14,524.20 | 
| 72,000 | $0.38693 | $27,858.96 | 
| 75,000 | $0.38606 | $28,954.50 | 

