8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG8R2DFNA01

DigiKey Part Number
587-MCASU105SCG8R2DFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG8R2DFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG8R2DFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG8R2DFNA01
Description
CAP CER 8.2PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG8R2DFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402DRNPO9BN8R2YAGEO9,85013-AC0402DRNPO9BN8R2CT-ND$0.82000Parametric Equivalent
C0402C829D5GACAUTOKEMET6,596399-C0402C829D5GACAUTOCT-ND$2.71000Parametric Equivalent
GCM1555C1H8R2DA16DMurata Electronics1,329490-17754-1-ND$0.82000Parametric Equivalent
GRT1555C1H8R2DA02DMurata Electronics6,412490-GRT1555C1H8R2DA02DCT-ND$0.82000Parametric Equivalent
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18260$9.13
100$0.15540$15.54
500$0.11050$55.25
1,000$0.09685$96.85
2,500$0.08244$206.10
5,000$0.07383$369.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06675$667.50
20,000$0.06093$1,218.60
30,000$0.05802$1,740.60
50,000$0.05480$2,740.00
70,000$0.05292$3,704.40
100,000$0.05111$5,111.00
Manufacturers Standard Package