MCASU063SCG150JFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.11210
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.11210
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.11210
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 36,320
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,630
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 24,320
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38255
Datasheet

Parametric Equivalent


YAGEO
In Stock: 94,538
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 361,065
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 51,155
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 48,980
Unit Price: $0.82000
Datasheet
MFG_MCASU063SCG150JFNA1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG150JFNA1J

DigiKey Part Number
587-MCASU063SCG150JFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU063SCG150JFNA1J
Description
CAP CER 15PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11210$1,681.50
Manufacturers Standard Package