
GCM0335C1H150JA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H150JA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1H150JA16JCT-ND - Cut Tape (CT) 490-GCM0335C1H150JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H150JA16J |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H150JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09150 | $9.15 |
| 500 | $0.06388 | $31.94 |
| 1,000 | $0.05547 | $55.47 |
| 2,500 | $0.04653 | $116.33 |
| 5,000 | $0.04119 | $205.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03836 | $1,918.00 |
| 100,000 | $0.02652 | $2,652.00 |
| 250,000 | $0.02523 | $6,307.50 |
| 350,000 | $0.02448 | $8,568.00 |
| 500,000 | $0.02375 | $11,875.00 |
| 600,000 | $0.02341 | $14,046.00 |
| 1,200,000 | $0.02226 | $26,712.00 |
| 1,250,000 | $0.02219 | $27,737.50 |

