
MCASS31LAB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASS31LAB7473KTNA01TR-ND - Tape & Reel (TR) 587-MCASS31LAB7473KTNA01CT-ND - Cut Tape (CT) 587-MCASS31LAB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASS31LAB7473KTNA01 |
Description | CAP CER 0.047UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASS31LAB7473KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMK316AB7473KLHT | Taiyo Yuden | 1,585 | 587-SMK316AB7473KLHTCT-ND | $0.54000 | Parametric Equivalent |
| GCJ31CR7LV473KW01K | Murata Electronics | 6,385 | 490-GCJ31CR7LV473KW01KCT-ND | $0.39000 | Parametric Equivalent |
| GCJ31CR7LV473KW01L | Murata Electronics | 83 | 490-GCJ31CR7LV473KW01LCT-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.69700 | $26.97 |
| 50 | $2.02580 | $101.29 |
| 100 | $1.81780 | $181.78 |
| 500 | $1.46804 | $734.02 |
| 1,000 | $1.36000 | $1,360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27117 | $2,542.34 |
| 4,000 | $1.19806 | $4,792.24 |
| 6,000 | $1.16145 | $6,968.70 |
| 10,000 | $1.12087 | $11,208.70 |
| 14,000 | $1.09715 | $15,360.10 |
| 20,000 | $1.07433 | $21,486.60 |

